LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATTINY441-SSUR

Manufacturer
MPN
ATTINY441-SSUR
LCSC Part #
C2053105
Packaging
SOIC-14
Customer #
Key Attributes
8-bit AVR Microcontroller with In-System Programmable Flash
DatasheetMICROCHIP ATTINY441-SSUR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
ADC (Bit)10bit
Number of I/O12
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size4KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

ATtiny441/841 is a low-power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny441/841 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

ATtiny441/841 provides the following features:

  • 4K/8K bytes of in-system programmable Flash
  • 256/512 bytes of SRAM data memory
  • 256/512 bytes of EEPROM data memory 12 general purpose I/O lines
  • 32 general purpose working registers
  • One 8-bit timer/counter with two PWM channels Two 16-bit timer/counters with two PWM channels
  • Internal and external interrupts One 10-bit ADC with 5 internal and 12 external channels
  • One ultra-low power, programmable watchdog timer with internal oscillator
  • Two programmable USARTs with start frame detection
  • Slave Two-Wire Interface (TWI)
  • Master/slave Serial Peripheral Interface (SPI)
  • Calibrated 8MHz oscillator
  • Calibrated 32kHz, ultra low power oscillator Four software selectable power saving modes.

The device includes the following modes for saving power:

Idle mode: stops the CPU while allowing the timer/counter, ADC, analog comparator, SPI, TWI, and interrupt system to continue functioning ADC Noise Reduction mode: minimizes switching noise during ADC conversions by stopping the CPU and all I/O modules except the ADC Power-down

Features

AI Translation
  • High Performance, Low Power Atmel AVR 8-bit Microcontroller
  • Advanced RISC Architecture
  • 120 Powerful Instructions – Most Single Clock Cycle Execution
  • 32x8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 16 MIPS Throughput at 16 MHz
  • Non-volatile Program and Data Memories
  • 4/8K Bytes of In-System Programmable Flash Program Memory
  • Endurance: 10,000 Write/Erase Cycles
  • 256/512 Bytes of In-System Programmable EEPROM
  • Endurance: 100,000 Write/Erase Cycles
  • 256/512 Bytes Internal SRAM
  • Data Retention: 20 Years at 85℃ / 100 Years at 25℃
  • Programming Lock for Self-Programming Flash & EEPROM Data Security
  • Peripheral Features
  • One 8-bit and Two 16-bit Timer/Counters with Two PWM Channels, Each
  • Programmable Ultra Low Power Watchdog Timer
  • 10-bit Analog to Digital Converter
  • 12 External and 5 Internal, Single-ended Input Channels
  • 46 Differential ADC Channel Pairs with Programmable Gain (1x / 20x / 100x)
  • Two On-chip Analog Comparators
  • Two Full Duplex USARTs with Start Frame Detection
  • Master/Slave SPI Serial Interface
  • Slave I2C Serial Interface
  • Special Microcontroller Features
  • Low Power Idle, ADC Noise Reduction, Standby and Power-down Modes
  • Enhanced Power-on Reset Circuit
  • Programmable Brown-out Detection Circuit with Supply Voltage Sampling
  • External and Internal Interrupt Sources
  • Pin Change Interrupt on 12 Pins
  • Calibrated 8MHz Oscillator with Temperature Calibration Option
  • Calibrated 32kHz Ultra Low Power Oscillator
  • High-Current Drive Capability on 2 I/O Pins
  • I/O and Packages
  • 14-pin SOIC, 20-pad MLF/QFN and 20-pad VQFN
  • 12 Programmable I/O Lines
  • Speed Grade
  • 0 – 2 MHz @ 1.7 – 1.8V
  • 0 – 4 MHz @ 1.8 – 5.5V
  • 0 – 10 MHz @ 2.7 – 5.5V
  • 0 – 16 MHz @ 4.5 – 5.5V
  • Low Power Consumption
  • Active Mode: 0.2 mA at 1.8V and 1MHz
  • Idle Mode: 30 μA at 1.8V and 1MHz
  • Power-Down Mode (WDT Enabled): 1.3 μA at 1.8V
  • Power-Down Mode (WDT Disabled): 150nA at 1.8V