LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

micron MT60B1G16HC-48B:A

Manufacturer
MPN
MT60B1G16HC-48B:A
LCSC Part #
C20530574
Packaging
102-VFBGA (9x14)
Customer #
Key Attributes
16Gbit 2.4GHz DDR5 SDRAM 102-VFBGA (9x14) Memory
Datasheetmicron MT60B1G16HC-48B:A
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
Packaging102-VFBGA (9x14)
Operating Temperature0℃~+95℃
FeaturesAuto self-refresh;On-chip error correction code;Data mask function;CRC function;Write leveling function;ZQ calibration function;Asynchronous reset function
Refresh Current102mA
Memory Size16Gbit
Voltage - Supply122mA;1.1V
Clock Frequency2.4GHz
Memory FormatDDR5 SDRAM

Features

AI Translation
  • VDD = VDDQ = 1.1V (nominal)
  • VPP = 1.8V (nominal)
  • On-chip, internal, adjustable VREF generation for DQ, CA, CS
  • 1.1V pseudo open-drain I/O
  • TC up to 95°C
  • 32ms, 8192-cycle refresh up to 85°C
  • 16ms, 8192-cycle refresh from >85°C to 95°C
  • 32 internal banks (x4, x8): 4 banks per group, 8 bank groups
  • 16 internal banks (x16): 4 banks per group, 4 bank groups
  • 16n-bit prefetch architecture
  • 1-cycle/2-cycle command structure
  • 2N mode
  • All-bank and same-bank refresh
  • Multi-Purpose Command (MPC)
  • CS/CA training mode
  • On-chip ECC (bounded fault)
  • ECC transparency and error scrubbing
  • Decision Feedback Equalization (DFE)
  • Loopback mode
  • Command-based non-target (NT) nominal, DQ/DQS parking, and dynamic write on-die termination (ODT)
  • sPPR and hPPR capability
  • Per-DRAM addressability
  • Compliant with JEDEC JESD-79.5