LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MSP430G2131IPW14R

Manufacturer
MPN
MSP430G2131IPW14R
LCSC Part #
C2052956
Packaging
TSSOP-14
Customer #
Key Attributes
1KB flash, 128B SRAM, 10-bit ADC, SPI/I2C, and timer-equipped 16MHz MCU
DatasheetTI MSP430G2131IPW14R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-14
ADC (Bit)10bit
Number of I/O10
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size1KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The MSP430 family of ultra-low-power microcontrollers comprises a wide range of devices with different peripheral sets targeting various applications. This architecture, combined with five low-power modes, is specifically optimized to extend battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) enables wake-up from low-power mode to active mode in less than 1µs.

The MSP430G2x21/G2x31 series are ultra-low-power mixed-signal microcontrollers with an integrated 16-bit timer and 10 I/O pins. The MSP430G2x31 series incorporates a 10-bit analog-to-digital (A/D) converter and built-in communication capability using synchronous protocols (SPI or I2C).

Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or transmission to a host system.

The MSP430 CPU features a 16-bit RISC architecture that is highly transparent to the application. All operations (except program flow instructions) are executed as register operations with seven addressing modes for source operands and four addressing modes for destination operands.

The CPU is integrated with 16 registers, enabling reduced instruction execution time. Register-to-register operation execution time is one cycle of the CPU clock.

Four of these registers (R0 through R3) are dedicated as the program counter, stack pointer, status register, and constant generator, respectively. The remaining registers are general-purpose registers.

Peripherals are connected to the CPU via data, address, and control buses, and can be controlled using all instructions.

The instruction set comprises 51 core instructions with three formats and seven addressing modes, plus additional instructions for extended address range support. Each instruction can operate on both word and byte data.

The MSP430 supports one active mode and five software-selectable low-power operating modes. An interrupt event can wake the device from any low-power mode, process the request, and return to the low-power mode upon receiving the return signal from the interrupt routine.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption:
    • Active mode: 220μA (at 1MHz, 2.2V)
    • Standby mode: 0.5μA
    • Off mode (RAM retention): 0.1μA
    • 5 power-saving modes
    • Ultra-fast wake-up from standby in less than 1μs
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal oscillator with one calibrated frequency, up to 16MHz
  • Internal ultra-low-power LF oscillator
  • 32kHz crystal oscillator
  • External digital clock source
  • 16-bit Timer_A with two capture/compare registers
  • Universal serial interface supporting SPI and I2C
  • Brownout detector
  • 10-bit, 200ksps ADC with internal reference, sample-and-hold, and auto-scan
  • Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
  • On-chip emulation logic with Spy-Bi-Wire interface

Applications

AI Translation
  • Low-cost sensor systems