LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATTINY202-SSNR

Manufacturer
MPN
ATTINY202-SSNR
LCSC Part #
C2052951
Packaging
SOIC-8
Customer #
Key Attributes
tinyAVR 0-series microcontroller
DatasheetMICROCHIP ATTINY202-SSNR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
ADC (Bit)10bit
Number of I/O6
Operating Temperature-40℃~+105℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM64Byte
Program Storage Size2KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The ATtiny202/402 are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 20 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in an 8-pin package. The tinyAVR 0-series uses the latest technologies with a flexible, low-power architecture including Event System and SleepWalking, accurate analog features, and Core Independent Peripherals.

Features

AI Translation
  • CPU:
    • AVR CPU
    • Running at up to 20 MHz Single-cycle I/O access
    • Two-level interrupt controller
    • Two-cycle hardware multiplier
  • Memories:
    • 2/4 KB In-system self-programmable Flash memory
    • 64/128B EEPROM
    • 128/256B SRAM
    • Write/erase endurance:
      • Flash: 10,000 cycles
      • EEPROM: 100,000 cycles
    • Data retention: 40 years at 55℃
  • System:
    • Power-on Reset (POR)
    • Brown-out Detector (BOD)
    • Clock Options:
      • 16/20 MHz low-power internal RC oscillator
      • 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
      • External clock input
    • Single-pin Unified Program and Debug Interface (UPDI)
  • Three sleep modes:
    • Idle with all peripherals running for immediate wake-up
    • Standby – Configurable operation of selected peripherals – SleepWalking peripherals
    • Power-Down with full data retention
  • One Analog Comparator (AC) with a low propagation delay
  • One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
  • Multiple voltage references (VREF):
    • 0.55V
    • 1.1V
    • 1.5V
    • 2.5V
    • 4.3V
  • Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
  • Configurable Custom Logic (CCL) with two programmable look-up tables
  • Automated CRC memory scan (CRCSCAN)
  • External interrupt on all general purpose pins
  • I/O and Packages:
    • Six programmable I/O lines
    • 8-pin SOIC150
  • Temperature Ranges: -40℃ to 105℃, -40℃ to 125℃
  • Speed Grades:
    • 0 - 5 MHz @ 1.8V – 5.5V
    • 0 - 10 MHz @ 2.7V - 5.5V
    • 0 - 20 MHz @ 4.5V – 5.5V