micron MT53E4G32D8CY-046 WT:C TR
| Manufacturer | |
| MPN | MT53E4G32D8CY-046 WT:C TR |
| LCSC Part # | C20529456 |
| Packaging | - |
| Customer # | |
| Key Attributes | 128Gbit 2.133GHz Memory |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 128Gbit | |
| Clock Frequency | 2.133GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 128Gbit | |
| Clock Frequency | 2.133GHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 149.19 | $ 149.19 |
| 200+ | $ 59.529 | $ 11905.80 |
| 500+ | $ 57.5401 | $ 28770.05 |
| 1,000+ | $ 56.5557 | $ 56555.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 128Gbit | |
| Clock Frequency | 2.133GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 128Gbit | |
| Clock Frequency | 2.133GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

