LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY IHSM5832RF151L product image
Images for reference only

VISHAY IHSM5832RF151L

Manufacturer
MPN
IHSM5832RF151L
LCSC Part #
C2052418
Packaging
SMD,16.3x8.1mm
Customer #
Key Attributes
FIXED IND 150uH 609mΩ SMD,16.3x8.1mm
DatasheetVISHAY IHSM5832RF151L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6385$ 2.64
200+$ 1.0217$ 204.34
500+$ 0.986$ 493.00
1,000+$ 0.9674$ 967.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerVISHAY
PackagingSMD,16.3x8.1mm
Inductance150uH
Tolerance±15%
DC Resistance(DCR)609mΩ
Current - Saturation(Isat)580mA