LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity JMSCDD-18XP product image
Images for reference only

TE Connectivity JMSCDD-18XP

Manufacturer
MPN
JMSCDD-18XP
LCSC Part #
C20522849
Packaging
-
Customer #
Key Attributes
18V 1A 2 Form C: 2C (DPDT-CO) Signal Relays, Up to 2 Amps
DatasheetTE Connectivity JMSCDD-18XP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 264.5004$ 264.50
200+$ 105.5377$ 21107.54
500+$ 102.011$ 51005.50
1,000+$ 100.2689$ 100268.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Type-
Coil Resistance1.6kΩ
Coil Voltage18V
Release Time-
Operate Time-
Number of Pins-
Operating Temperature-65℃~+125℃
Contact Resistance-
Width-
Length-
Height-
Contact Rating-
Switching Voltage(Max)-
Switching Current(Max)1A
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power203mW
Contact Material-