LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLC73K3AR953FTDG product image
Images for reference only

TE Connectivity RLC73K3AR953FTDG

Manufacturer
MPN
RLC73K3AR953FTDG
LCSC Part #
C20522041
Packaging
2512
Customer #
Key Attributes
RES 953mΩ ±1% 1W 2512
DatasheetTE Connectivity RLC73K3AR953FTDG
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0956$ 0.10
200+$ 0.0382$ 7.64
500+$ 0.0369$ 18.45
1,000+$ 0.0363$ 36.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Power(Watts)1W
Resistance953mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLC73K3AR953FTDFTE Connectivity25120$ 0.1003
SR73W3ATTER953FKOA25120$ 0.1947
SR733ATTER953FKOA25120$ 0.2408
SLR1TTER953FKOA25120$ 0.2575
RLC73PD3AR953FTDGTE Connectivity25120$ 0.1458
RLC73PD3AR953FTDFTE Connectivity25120$ 0.175
SLR1TTER953DKOA25120$ 0.3919