LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASPIAIG-F1265-130M-T product image
Images for reference only

ABRACON ASPIAIG-F1265-130M-T

Manufacturer
MPN
ASPIAIG-F1265-130M-T
LCSC Part #
C2052204
Packaging
SMD,12.5x13.5mm
Customer #
Key Attributes
FIXED IND 13uH 9A SMD,12.5x13.5mm
DatasheetABRACON ASPIAIG-F1265-130M-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5441$ 1.54
200+$ 0.5984$ 119.68
500+$ 0.5767$ 288.35
1,000+$ 0.5674$ 567.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingSMD,12.5x13.5mm
Current Rating9A
Inductance13uH
Tolerance±20%
Frequency - Self Resonant-
DC Resistance(DCR)-
Current - Saturation(Isat)13A
Q @ Frequency-