BOURNS SRP3012TA-8R2M
| Manufacturer | |
| MPN | SRP3012TA-8R2M |
| LCSC Part # | C2052184 |
| Packaging | SMD,3.5x3.2mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 1.2A 420mΩ SMD,3.5x3.2mm |
| Datasheet | BOURNS SRP3012TA-8R2M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 1.2A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 420mΩ | |
| Current - Saturation(Isat) | 1.7A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 1.2A | |
| Inductance | 8.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 420mΩ | |
| Current - Saturation(Isat) | 1.7A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.483 | $ 0.48 |
| 200+ | $ 0.1873 | $ 37.46 |
| 500+ | $ 0.1811 | $ 90.55 |
| 1,000+ | $ 0.178 | $ 178.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 1.2A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 420mΩ | |
| Current - Saturation(Isat) | 1.7A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 1.2A | |
| Inductance | 8.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 420mΩ | |
| Current - Saturation(Isat) | 1.7A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SRP3020TA-8R2M | BOURNS | Similar | SMD,3.2x3.5mm | 48 | $ 1.2777 | ||
| SDR0403-8R2ML | BOURNS | Similar | SMD,4x4.5mm | 5 | $ 0.3736 | ||
| LPS5030-822MRC | Coilcraft | Similar | SMD,4.8x4.8mm | 1 | $ 1.3855 | ||
| SFE4020A-8R2M-F-HF | DDY | Similar | SMD,4x4mm | 20 | $ 0.0546 | ||
| FNR4020S8R2MT | cjiang | Similar | SMD,4x4mm | 1,120 | $ 0.0819 |
5 more alternative parts.View all substitutes

