LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BAS16DYX

Manufacturer
MPN
BAS16DYX
LCSC Part #
C20521116
Packaging
6-TSSOP
Customer #
Key Attributes
110mA 100V 1V@50mA 6-TSSOP Diode Arrays RoHS
DatasheetNexperia BAS16DYX
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
Packaging6-TSSOP
Non-Repetitive Peak Forward Surge Current-
Diode Configuration-
Current - Rectified110mA
Operating Junction Temperature Range-
Reverse Recovery Time (trr)-
Voltage - DC Reverse(Vr)100V
Pd - Power Dissipation260mW
Voltage - Forward(Vf@If)1V@50mA
Reverse Leakage Current (Ir)500nA@80V

Introduction

AI Translation

High-speed switching, galvanically isolated dual diode in ultra-compact SOT363 SMD plastic package.

Features

AI Translation
  • High switching speed: trr ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • AEC-Q101 compliant, recommended for automotive applications

Applications

AI Translation
  • High-speed switching
  • General-purpose switching