SUSUMU PCMB103T-8R2MS
| Manufacturer | |
| MPN | PCMB103T-8R2MS |
| LCSC Part # | C2052104 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 5A 35mΩ |
| Datasheet | SUSUMU PCMB103T-8R2MS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Packaging | - | |
| Current Rating | 5A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Packaging | - | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 35mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8899 | $ 0.89 |
| 200+ | $ 0.3442 | $ 68.84 |
| 500+ | $ 0.3334 | $ 166.70 |
| 1,000+ | $ 0.3272 | $ 327.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Packaging | - | |
| Current Rating | 5A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Packaging | - | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 35mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRP6060FA-8R2M | BOURNS | SMD,6.4x6.6mm | 53 | $ 2.3959 | ||
| MHCC10040-8R2M-R7 | Chilisin | SMD,11.6x10.1mm | 610 | $ 0.3634 | ||
| HCM1103-8R2-R | EATON | SMD,11.1x10mm | 0 | $ 0.4947 | ||
| AMPLA7050Q-8R2MT | ABRACON | SMD,6.6x7.3mm | 0 | $ 0.8829 | ||
| AMPLA7050S-8R2MT | ABRACON | SMD,7.3x6.6mm | 0 | $ 0.8487 | ||
| CTMSS1278F-8R2M | Central | - | 0 | $ 4.0685 | ||
| TMPF 0606LR-8R2MN-ABD | TAI-TECH | 0606 | 0 | $ 0.8597 | ||
| ASPIAIG-F7030-8R2M-T | ABRACON | SMD,7.6x7.8mm | 0 | $ 1.0172 | ||
| SDR1307A-8R2M | BOURNS | SMD,13x13mm | 0 | $ 0.4515 | ||
| SDR1307-8R2ML | BOURNS | SMD,13x13mm | 0 | $ 0.77 |

