LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ABRACON ASPIAIG-FLR4020-1R2M-T

Manufacturer
MPN
ASPIAIG-FLR4020-1R2M-T
LCSC Part #
C2052041
Packaging
SMD,4.1x4.1mm
Customer #
Key Attributes
FIXED IND 1.2uH 13.4mΩ SMD,4.1x4.1mm
DatasheetABRACON ASPIAIG-FLR4020-1R2M-T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingSMD,4.1x4.1mm
Inductance1.2uH
Tolerance±20%
Current - Saturation(Isat)7.5A
DC Resistance(DCR)13.4mΩ
Application GradeAutomotive grade