LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLC73K3AR15FTDG product image
Images for reference only

TE Connectivity RLC73K3AR15FTDG

Manufacturer
MPN
RLC73K3AR15FTDG
LCSC Part #
C20520065
Packaging
2512
Customer #
Key Attributes
RES 150mΩ ±1% 1W 2512
DatasheetTE Connectivity RLC73K3AR15FTDG
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.111$ 0.11
200+$ 0.0443$ 8.86
500+$ 0.0429$ 21.45
1,000+$ 0.0421$ 42.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Resistance150mΩ
Power(Watts)1W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLP73K3AR15FTDFTE Connectivity251248$ 0.7082
CRL2512-FW-R150ELFBOURNS25125$ 0.7446
WW25WR150FTLWalsin25122,810$ 0.0506
CRM2512-FX-R150ELFBOURNS251210$ 0.308
PT2512FK-070R15LYAGEO2512690$ 0.1375
PT2512FK-7W0R15LYAGEO25122,290$ 0.1691
ERJ-1TRSFR15UPANASONIC25120$ 0.884
RMCF2512FTR150SEI(Stackpole Electronics Inc.)25120$ 0.196
RLC73K3AR15FTDFTE Connectivity25120$ 0.1169
73WL7R150FCTS25120$ 0.3207
RL73H3AR15FTDFTE Connectivity25120$ 0.1721
RL73H3AR15FTETE Connectivity25120$ 0.1722
RTT25R150FTERALEC25120$ 0.0502
PT2512FKF070R15LYAGEO25120$ 0.3447
ERJ-A1CFR15UPANASONIC25120$ 0.5652
CRM2512AFX-R150ELFBOURNS25120$ 1.7133
RHC2512FTR150SEI(Stackpole Electronics Inc.)25120$ 0.8365
RCWE2512R150FKEAVISHAY25120$ 0.1848
WW25PR150FTLWalsin25120$ 0.3574
SR733ATTER150FKOA25120$ 0.2293