TDK B82479A1332M000
| Manufacturer | |
| MPN | B82479A1332M000 |
| LCSC Part # | C2051947 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 6.2A 16mΩ |
| Datasheet | TDK B82479A1332M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 6.2A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 16mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 6.2A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 16mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3924 | $ 0.39 |
| 250+ | $ 0.1519 | $ 37.98 |
| 500+ | $ 0.1466 | $ 73.30 |
| 1,000+ | $ 0.1439 | $ 143.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 6.2A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 16mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 6.2A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 16mΩ |
Help & FeedbackShow similar products (0) >
C2051947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ASPI-1306T-3R3M-T | ABRACON | SMD,18.5x15.2mm | 208 | $0.1357 $1.3561 | ||
| PCI60-3R3M-RC | Allied Components International | SMD,18.5x15.2mm | 0 | $ 2.8649 | ||
| CTDO5022PF-332 | Central | - | 0 | $ 1.4984 | ||
| BPSL001915713R3M00 | Chilisin | SMD,18.5x15.2mm | 0 | $ 0.4341 | ||
| HCM1103-3R3-R | EATON | SMD,11.1x10mm | 0 | $ 0.485 | ||
| BMMA001010303R3MX2 | Chilisin | SMD,11.5x10mm | 0 | $ 0.2976 | ||
| UP5-3R3-R | EATON | SMD,18.5x15.2mm | 0 | $ 0.485 | ||
| IDC7328ER3R3M | VISHAY | SMD,18.5x15.2mm | 0 | $ 1.9333 | ||
| SBC9-3R3-622 | KEMET | Through Hole,D=12mm | 0 | $ 1.8156 | ||
| SDR1307-3R3ML | BOURNS | SMD,13x13mm | 0 | $ 0.4098 |

