LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

InterFET SMPJ304TR

Manufacturer
MPN
SMPJ304TR
LCSC Part #
C20516331
Packaging
SOT-23-3
Customer #
Key Attributes
1 N-channel 360mW 15mA SOT-23-3 JFETs RoHS
DatasheetInterFET SMPJ304TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerInterFET
PackagingSOT-23-3
FET TypeN-Channel
Ciss-Input Capacitance3pF
Number1 N-channel
Pd - Power Dissipation360mW
Drain Current (Idss)15mA
Reverse Transfer Capacitance (Crss)0.85pF
Configuration-
operating temperature-55℃~+125℃
RDS(on)-
Gate-Source Breakdown Voltage (Vgss)-
Output Capacitance(Coss)1pF
Gate-Source Cutoff Voltage (VGS(off))2V;6V

Introduction

AI Translation

-30V InterFET J304 and J305 are designed for low-noise, low-leakage VHF/UHF amplifier applications, as well as mixers and oscillators. At room temperature, gate leakage current is typically less than 10pA.

Features

AI Translation
  • InterFET N0026S geometry
  • Low noise: typical 4 nV/√Hz
  • Low input capacitance Ciss: typical 4.3 pF
  • Low leakage current: typical 10 pA
  • RoHS compliant
  • Available in SMT, TH, and bare die package options

Applications

AI Translation
  • Mixer
  • Oscillator
  • VHF/UHF Amplifier