Wolfspeed PTVA092407NF-V1-R5
| Manufacturer | |
| MPN | PTVA092407NF-V1-R5 |
| LCSC Part # | C20514478 |
| Packaging | - |
| Customer # | |
| Key Attributes | 105V 130mΩ@10V Single FETs, MOSFETs RoHS |
| Datasheet | Wolfspeed PTVA092407NF-V1-R5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Drain to Source Voltage | 105V | |
| RDS(on) | 130mΩ@10V | |
| Vgs | 12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 105V | |
| RDS(on) | 130mΩ@10V | |
| Vgs | 12V |
Introduction
PTVA092407NF is a 240-watt LDMOS FET fabricated using 48V LDMOS process technology. It is designed for multi-standard cellular power amplifier applications. The device features a single-ended design with input and output matching for operation in the 869 MHz to 960 MHz frequency range. Manufactured with an advanced LDMOS process, it offers excellent thermal performance and outstanding reliability.
Features
- Wideband internal input and output matching
- Output power at P1dB = 240 W
- Output power at P3dB = 287 W
- Gain = 20 dB
- Efficiency = 62%
- 10:1 VSWR survivability at 48 V, 80 W CW output power
- Integrated ESD protection, Human Body Model Class 2 (per ANSI/ESDA/JEDEC JS-001)
- Low thermal resistance
- Lead-free and RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 106.0392 | $ 106.04 |
| 200+ | $ 42.3102 | $ 8462.04 |
| 500+ | $ 40.8964 | $ 20448.20 |
| 1,000+ | $ 40.1989 | $ 40198.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Drain to Source Voltage | 105V | |
| RDS(on) | 130mΩ@10V | |
| Vgs | 12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 105V | |
| RDS(on) | 130mΩ@10V | |
| Vgs | 12V |
Introduction
PTVA092407NF is a 240-watt LDMOS FET fabricated using 48V LDMOS process technology. It is designed for multi-standard cellular power amplifier applications. The device features a single-ended design with input and output matching for operation in the 869 MHz to 960 MHz frequency range. Manufactured with an advanced LDMOS process, it offers excellent thermal performance and outstanding reliability.
Features
- Wideband internal input and output matching
- Output power at P1dB = 240 W
- Output power at P3dB = 287 W
- Gain = 20 dB
- Efficiency = 62%
- 10:1 VSWR survivability at 48 V, 80 W CW output power
- Integrated ESD protection, Human Body Model Class 2 (per ANSI/ESDA/JEDEC JS-001)
- Low thermal resistance
- Lead-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

