InterFET SMPJ305
| Manufacturer | |
| MPN | SMPJ305 |
| LCSC Part # | C20514319 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 8mA 1 N-channel 360mW 30V SOT-23 JFETs RoHS |
| Datasheet | InterFET SMPJ305 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | InterFET | |
| Packaging | SOT-23 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 8mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss) | 0.85pF | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+125℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | 1pF | |
| Gate-Source Cutoff Voltage (VGS(off)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | InterFET | |
| Packaging | SOT-23 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 8mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 360mW |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 0.85pF | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+125℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | 1pF | |
| Gate-Source Cutoff Voltage (VGS(off)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
-30V InterFET J304 and J305 are designed for low-noise, low-leakage VHF/UHF amplifier applications, as well as mixers and oscillators. At room temperature, gate leakage current is typically less than 10pA.
Features
AI Translation
- InterFET N0026S geometry
- Low noise: typical 4 nV/√Hz
- Low input capacitance Ciss: typical 4.3 pF
- Low leakage current: typical 10 pA
- RoHS compliant
- Available in SMT, TH, and bare die package options
Applications
AI Translation
- Mixer
- Oscillator
- VHF/UHF Amplifier
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2729 | $ 5.27 |
| 200+ | $ 2.1048 | $ 420.96 |
| 500+ | $ 2.0333 | $ 1016.65 |
| 1,000+ | $ 2 | $ 2000.00 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | InterFET | |
| Packaging | SOT-23 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 8mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss) | 0.85pF | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+125℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | 1pF | |
| Gate-Source Cutoff Voltage (VGS(off)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | InterFET | |
| Packaging | SOT-23 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 8mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 360mW |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 0.85pF | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+125℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | 1pF | |
| Gate-Source Cutoff Voltage (VGS(off)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
-30V InterFET J304 and J305 are designed for low-noise, low-leakage VHF/UHF amplifier applications, as well as mixers and oscillators. At room temperature, gate leakage current is typically less than 10pA.
Features
AI Translation
- InterFET N0026S geometry
- Low noise: typical 4 nV/√Hz
- Low input capacitance Ciss: typical 4.3 pF
- Low leakage current: typical 10 pA
- RoHS compliant
- Available in SMT, TH, and bare die package options
Applications
AI Translation
- Mixer
- Oscillator
- VHF/UHF Amplifier
C20514319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

