LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

InterFET SMP4416A

Manufacturer
MPN
SMP4416A
LCSC Part #
C20513783
Packaging
SOT-23-3
Customer #
Key Attributes
15mA 1 N-channel 300mW 35V SOT-23-3 JFETs RoHS
DatasheetInterFET SMP4416A
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerInterFET
PackagingSOT-23-3
FET TypeN-Channel
Ciss-Input Capacitance4pF
Drain Current (Idss)15mA
Number1 N-channel
Pd - Power Dissipation300mW
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)-
operating temperature-55℃~+125℃
Gate-Source Breakdown Voltage (Vgss)35V
Gate-Source Cutoff Voltage (VGS(off))2.5V
Output Capacitance(Coss)-

Introduction

AI Translation

-30V InterFET 2N4416 and 2N4416A are suited for sensitive mixer and VHF amplifier designs. At room temperature, gate leakage current is typically less than 10pA. The "A" variant features a higher breakdown voltage.

Features

AI Translation
  • InterFET N0026S geometry
  • Low noise: typical 4nV/√Hz
  • Low leakage: typical 10pA
  • RoHS compliant
  • Available in SMT, TH, and bare die package options

Applications

AI Translation
  • Mixer
  • VHF Amplifier