micron MT40A512M8RH-075E AUT:B
| Manufacturer | |
| MPN | MT40A512M8RH-075E AUT:B |
| LCSC Part # | C20506792 |
| Packaging | 78-FBGA (9x10.5) |
| Customer # | |
| Key Attributes | 4Gbit 1.14V~1.26V 1.33GHz 78-FBGA (9x10.5) Memory |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (9x10.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Clock Frequency | 1.33GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (9x10.5) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Clock Frequency | 1.33GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.1659 | $ 27.17 |
| 200+ | $ 10.84 | $ 2168.00 |
| 500+ | $ 10.477 | $ 5238.50 |
| 1,260+ | $ 10.2977 | $ 12975.10 |
Standard Packaging1260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (9x10.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Clock Frequency | 1.33GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (9x10.5) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Clock Frequency | 1.33GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MT40A512M8RH-075E AUT:B TR | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 21.5629 | ||
| MT40A512M8RH-075E AAT:B | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 23.662 | ||
| MT40A512M8RH-075E IT:B TR | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 30.1671 | ||
| MT40A512M8RH-075E AIT:B | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 21.5386 | ||
| MT40A1G4RH-075E:B | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 21.1422 |
5 more alternative parts.View all substitutes

