micron MT41K512M8RH-125 AAT:E
| Manufacturer | |
| MPN | MT41K512M8RH-125 AAT:E |
| LCSC Part # | C20505145 |
| Packaging | 78-FBGA (9x10.5) |
| Customer # | |
| Key Attributes | 4Gbit 1.283V~1.45V 800MHz 78-FBGA (9x10.5) Memory RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (9x10.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (9x10.5) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.2792 | $ 33.28 |
| 200+ | $ 13.2792 | $ 2655.84 |
| 500+ | $ 12.8357 | $ 6417.85 |
| 1,260+ | $ 12.6155 | $ 15895.53 |
Standard Packaging1260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (9x10.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (9x10.5) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
Help & FeedbackShow similar products (0) >
C20505145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MT41K512M8RH-125 AAT:E TR | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 27.3634 | ||
| MT41K512M8RH-125 XIT:E TR | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 18.9445 | ||
| MT41K512M8RH-125 XIT:E | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 23.867 | ||
| AS4C512M8D3L-12BCN | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 19.0872 | ||
| AS4C512M8D3L-12BCNTR | micron | Similar | 78-FBGA (9x10.5) | 0 | $ 17.5319 |

