TE Connectivity 2425753-2
| Manufacturer | |
| MPN | 2425753-2 |
| LCSC Part # | C20504167 |
| Packaging | SMD-4P,3x2mm |
| Customer # | |
| Key Attributes | 15V Round Button Surface Mount,Vertical SPST-NO 20mA 2.4N SMD-4P,3x2mm Tactile Switches RoHS |
| Datasheet | TE Connectivity 2425753-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD-4P,3x2mm | |
| Voltage Rating | 15V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Contact Current | 20mA | |
| IP Rating | IP67 | |
| Height | 0.6mm | |
| Operating Force | 2.4N |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD-4P,3x2mm | |
| Voltage Rating | 15V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Contact Current | 20mA | |
| IP Rating | IP67 | |
| Height | 0.6mm | |
| Operating Force | 2.4N |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD-4P,3x2mm | |
| Voltage Rating | 15V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Contact Current | 20mA | |
| IP Rating | IP67 | |
| Height | 0.6mm | |
| Operating Force | 2.4N |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD-4P,3x2mm | |
| Voltage Rating | 15V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Contact Current | 20mA | |
| IP Rating | IP67 | |
| Height | 0.6mm | |
| Operating Force | 2.4N |
Help & FeedbackShow similar products (0) >
C20504167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



