muRata LQH44NN2R2M03L
| Manufacturer | |
| MPN | LQH44NN2R2M03L |
| LCSC Part # | C2050311 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 19mΩ SMD,4x4mm |
| Datasheet | muRata LQH44NN2R2M03L |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,4x4mm | |
| Current Rating | - | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 55MHz | |
| DC Resistance(DCR) | 19mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,4x4mm | |
| Current Rating | - | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 55MHz | |
| DC Resistance(DCR) | 19mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3301 | $ 0.33 |
| 250+ | $ 0.1278 | $ 31.95 |
| 500+ | $ 0.1233 | $ 61.65 |
| 1,000+ | $ 0.1211 | $ 121.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,4x4mm | |
| Current Rating | - | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 55MHz | |
| DC Resistance(DCR) | 19mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,4x4mm | |
| Current Rating | - | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 55MHz | |
| DC Resistance(DCR) | 19mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

