R-K Electronics, Inc. RCS3C-6V
| Manufacturer | |
| MPN | RCS3C-6V |
| LCSC Part # | C20500271 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Line Filter Modules RoHS |
| Datasheet | R-K Electronics, Inc. RCS3C-6V |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
Introduction
Transient voltage filter R-C networks (resistor-capacitor) are used in circuits where transient voltages may cause malfunction or damage to solid-state controls or control systems (such as PLCs, CNCs, NCs, solid-state counters, etc.). RCs are typically connected in parallel with single-phase inductive loads (such as motor starter coils, contactor coils, solenoid valves, etc.) to absorb transient voltages generated when the load is de-energized.
Features
- 120 and 240 volt ratings
- Single-phase (1Ø) applications
- Varistor option
- Stranded or solid wire leads
Applications
- Solid-state control
- Control systems
- Motor starter coils
- Contactor coils
- Solenoid valves
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.623 | $ 46.62 |
| 200+ | $ 18.6025 | $ 3720.50 |
| 500+ | $ 17.9817 | $ 8990.85 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
Introduction
Transient voltage filter R-C networks (resistor-capacitor) are used in circuits where transient voltages may cause malfunction or damage to solid-state controls or control systems (such as PLCs, CNCs, NCs, solid-state counters, etc.). RCs are typically connected in parallel with single-phase inductive loads (such as motor starter coils, contactor coils, solenoid valves, etc.) to absorb transient voltages generated when the load is de-energized.
Features
- 120 and 240 volt ratings
- Single-phase (1Ø) applications
- Varistor option
- Stranded or solid wire leads
Applications
- Solid-state control
- Control systems
- Motor starter coils
- Contactor coils
- Solenoid valves
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

