Su'scon SVG063M101GCBPE50V00A
| Manufacturer | Su'sconAsian Brands |
| MPN | SVG063M101GCBPE50V00A |
| LCSC Part # | C20499376 |
| Packaging | - |
| Customer # | |
| Key Attributes | 63V ±20% 100uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Su'scon SVG063M101GCBPE50V00A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Su'scon | |
| Packaging | - | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 100uF | |
| Ripple Current | 2A@100kHz | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Su'scon | |
| Packaging | - | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2A@100kHz | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3987 | $ 2.40 |
| 200+ | $ 0.9576 | $ 191.52 |
| 500+ | $ 0.926 | $ 463.00 |
| 1,000+ | $ 0.9102 | $ 910.20 |
Standard Packaging10/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Su'scon | |
| Packaging | - | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 100uF | |
| Ripple Current | 2A@100kHz | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Su'scon | |
| Packaging | - | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2A@100kHz | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

