muRata LQP02TN1N4C02D
| Manufacturer | |
| MPN | LQP02TN1N4C02D |
| LCSC Part # | C2049324 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 1.4nH 220mA 600mΩ 01005 |
| Datasheet | muRata LQP02TN1N4C02D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 220mA | |
| Inductance | 1.4nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 220mA | |
| Inductance | 1.4nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.029 | $ 0.03 |
| 200+ | $ 0.0112 | $ 2.24 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0107 | $ 10.70 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 220mA | |
| Inductance | 1.4nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 220mA | |
| Inductance | 1.4nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP02TN1N4S02D | muRata | 01005 | 0 | $ 0.0304 | ||
| LQP02TN1N4B02D | muRata | 01005 | 0 | $ 0.0211 | ||
| CIH02T1N4BNC | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0504 | ||
| MLG0402Q1N4ST000 | TDK | 01005 | 0 | $ 0.0348 | ||
| MHQ0402P1N4BT000 | TDK | 01005 | 0 | $ 0.9134 | ||
| MHQ0402P1N4CT000 | TDK | 01005 | 0 | $ 0.8595 | ||
| MHQ0402PSA1N4BT000 | TDK | 01005 | 0 | $ 0.0124 | ||
| MHQ0402PSA1N4ST000 | TDK | 01005 | 0 | $ 0.0207 | ||
| MHQ0402PSA1N4CT000 | TDK | 01005 | 0 | $ 0.0207 | ||
| HKQ04021N4S-T | Taiyo Yuden | 01005 | 0 | $ 0.0581 |

