TDK MLP2012HR54MT
| Fabricante | |
| N.º de pieza fab. | MLP2012HR54MT |
| Nº LCSC | C2049161 |
| Emb. | 0805 |
| Número de Cliente | |
| Atrib. clave | FIXED IND 540nH 1.3A 65mΩ 0805 |
| Hoja de Datos | |
| Conformidad con RoHS | 2 documentos disponibles |
| Componentes alternativos | 2 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Fabricante | TDK | |
| Emb. | 0805 | |
| Current Rating | 1.3A | |
| Inductance | 540nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 65mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Fabricante | TDK | |
| Emb. | 0805 | |
| Current Rating | 1.3A | |
| Inductance | 540nH |
| Tipo | Descripción | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 65mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Low-loss magnetic material for low-loss inductors in power circuits.
- Multiple product types with various characteristics beyond inductance value, suited for different applications.
- Type H: Uses low-loss material with low DCR.
- Optimal when heavy-load power efficiency is critical.
- Type V: Like Type H, uses low-loss magnetic material with excellent DC superimposition characteristics.
- Optimal when light-load power efficiency is critical.
- Type S: Standard product series covering a wide range of inductance values and various sizes.
- Operating temperature range: -40°C ~ +125°C (including self-temperature rise)
Aplicaciones
Traducción por IA
- Smartphones, tablets, digital cameras, camcorders, hard disk drives, power modules, etc.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.0744 | $ 0.07 |
| 200+ | $ 0.0288 | $ 5.76 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0273 | $ 27.30 |
Encapsulado Estándar4000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Fabricante | TDK | |
| Emb. | 0805 | |
| Current Rating | 1.3A | |
| Inductance | 540nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 65mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Fabricante | TDK | |
| Emb. | 0805 | |
| Current Rating | 1.3A | |
| Inductance | 540nH |
| Tipo | Descripción | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 65mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Low-loss magnetic material for low-loss inductors in power circuits.
- Multiple product types with various characteristics beyond inductance value, suited for different applications.
- Type H: Uses low-loss material with low DCR.
- Optimal when heavy-load power efficiency is critical.
- Type V: Like Type H, uses low-loss magnetic material with excellent DC superimposition characteristics.
- Optimal when light-load power efficiency is critical.
- Type S: Standard product series covering a wide range of inductance values and various sizes.
- Operating temperature range: -40°C ~ +125°C (including self-temperature rise)
Aplicaciones
Traducción por IA
- Smartphones, tablets, digital cameras, camcorders, hard disk drives, power modules, etc.
C2049161 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| LQM21PNR54MG0D | muRata | 0805 | 0 | $ 0.0909 | ||
| LQM21PHR54NG0D | muRata | 0805 | 0 | $ 0.096 |

