PANASONIC 2SC5632G0L
| Manufacturer | |
| MPN | 2SC5632G0L |
| LCSC Part # | C20491304 |
| Packaging | SMini3-F2 |
| Customer # | |
| Key Attributes | 8V 350 50mA 1 NPN NPN SMini3-F2 Single Bipolar Transistors |
| Datasheet | PANASONIC 2SC5632G0L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANASONIC | |
| Packaging | SMini3-F2 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 1.1GHz | |
| Collector - Emitter Voltage VCEO | 8V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 350 | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 150mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 100mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANASONIC | |
| Packaging | SMini3-F2 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 1.1GHz | |
| Collector - Emitter Voltage VCEO | 8V | |
| Emitter-Base Voltage VEBO | 3V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 350 | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 150mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 100mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2SC5632G is a silicon NPN epitaxial planar transistor for high-frequency amplification and switching.
Features
AI Translation
- High cutoff frequency fT
- S-Mini package for compact device design, compatible with tape-and-reel automatic insertion
Applications
AI Translation
- Standard Applications
- General electronic equipment
- Office equipment
- Communication equipment
- Measuring instruments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANASONIC | |
| Packaging | SMini3-F2 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 1.1GHz | |
| Collector - Emitter Voltage VCEO | 8V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 350 | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 150mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 100mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANASONIC | |
| Packaging | SMini3-F2 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 1.1GHz | |
| Collector - Emitter Voltage VCEO | 8V | |
| Emitter-Base Voltage VEBO | 3V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 350 | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 150mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 100mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2SC5632G is a silicon NPN epitaxial planar transistor for high-frequency amplification and switching.
Features
AI Translation
- High cutoff frequency fT
- S-Mini package for compact device design, compatible with tape-and-reel automatic insertion
Applications
AI Translation
- Standard Applications
- General electronic equipment
- Office equipment
- Communication equipment
- Measuring instruments
C20491304 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

