LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R-K Electronics, Inc. RCS3K-6 product image
Images for reference only

R-K Electronics, Inc. RCS3K-6

Manufacturer
MPN
RCS3K-6
LCSC Part #
C20490491
Packaging
-
Customer #
Key Attributes
Power Line Filter Modules RoHS
DatasheetR-K Electronics, Inc. RCS3K-6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.6701$ 35.67
200+$ 14.233$ 2846.60
500+$ 13.7578$ 6878.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerR-K Electronics, Inc.
Packaging-
Length-
Leakage Current-
Width-
Filter Type-
Height-
Voltage - Input-
Mounting Type-
Current Rating-

Introduction

AI Translation

Transient voltage filter R-C networks (resistor-capacitor) are used in circuits where transient voltages may cause malfunction or damage to solid-state controls or control systems (such as PLCs, CNCs, NCs, solid-state counters, etc.). RCs are typically connected in parallel with single-phase inductive loads (such as motor starter coils, contactor coils, solenoid valves, etc.) to absorb transient voltages generated when the load is de-energized.

Features

AI Translation
  • 120 and 240 volt ratings
  • Single-phase (1Ø) applications
  • Varistor option
  • Stranded or solid wire leads

Applications

AI Translation
  • Solid-state control
  • Control systems
  • Motor starter coils
  • Contactor coils
  • Solenoid valves