TOSHIBA RN1310(TE85L,F)
| Manufacturer | |
| MPN | RN1310(TE85L,F) |
| LCSC Part # | C20488635 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | 50V 700 100mA 100mW 1 NPN (Pre-Biased) NPN SOT-323(SC-70) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | TOSHIBA RN1310(TE85L,F) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-323(SC-70) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 700 | |
| Emitter-Base Voltage VEBO | 5V | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 100mW | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-323(SC-70) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 700 | |
| Emitter-Base Voltage VEBO | 5V | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 100mW | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Integrated bias resistors reduce external component count, potentially minimizing system size and assembly time
- Wide range of resistance values available to suit various circuit designs
- Complementary to RN2310 to RN2311
Applications
AI Translation
- Switching inverter circuit
- Interface
- Driver circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1117 | $ 0.11 |
| 200+ | $ 0.0446 | $ 8.92 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0424 | $ 42.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-323(SC-70) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 700 | |
| Emitter-Base Voltage VEBO | 5V | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 100mW | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-323(SC-70) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 700 | |
| Emitter-Base Voltage VEBO | 5V | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 100mW | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Integrated bias resistors reduce external component count, potentially minimizing system size and assembly time
- Wide range of resistance values available to suit various circuit designs
- Complementary to RN2310 to RN2311
Applications
AI Translation
- Switching inverter circuit
- Interface
- Driver circuit
C20488635 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

