Yenyo Technology SMDJ130A-A
| Manufacturer | Yenyo TechnologyAsian Brands |
| MPN | SMDJ130A-A |
| LCSC Part # | C20486950 |
| Packaging | DO-214AB (SMC) |
| Customer # | |
| Key Attributes | 209V 14.35A 3kW@10/1000us 159V Unidirectional 130V DO-214AB (SMC) TVS Diodes RoHS |
| Datasheet | Yenyo Technology SMDJ130A-A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yenyo Technology | |
| Packaging | DO-214AB (SMC) | |
| Clamping Voltage | 209V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.35A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 159V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 130V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yenyo Technology | |
| Packaging | DO-214AB (SMC) | |
| Clamping Voltage | 209V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.35A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 159V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 130V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Non-repetitive current pulse, per Figure 3, and derated above TA = 25℃ per Figure 2
- Each terminal mounted on 0.31 in × 0.31 in (8.0 × 8.0mm) copper pad area
- Unidirectional devices only, measured on 8.3ms single half sine wave or equivalent square wave, maximum duty cycle 4 per minute
- Suffix "A" denotes 5% tolerance devices
- Add suffix "CA" after part number to specify bidirectional devices
- For bidirectional types with reverse voltage VR of 10V and below, IR limit is doubled
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1868 | $ 1.19 |
| 200+ | $ 0.4741 | $ 94.82 |
| 500+ | $ 0.4583 | $ 229.15 |
| 1,000+ | $ 0.4504 | $ 450.40 |
Standard Packaging5/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yenyo Technology | |
| Packaging | DO-214AB (SMC) | |
| Clamping Voltage | 209V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.35A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 159V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 130V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Yenyo Technology | |
| Packaging | DO-214AB (SMC) | |
| Clamping Voltage | 209V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.35A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 159V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 130V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Non-repetitive current pulse, per Figure 3, and derated above TA = 25℃ per Figure 2
- Each terminal mounted on 0.31 in × 0.31 in (8.0 × 8.0mm) copper pad area
- Unidirectional devices only, measured on 8.3ms single half sine wave or equivalent square wave, maximum duty cycle 4 per minute
- Suffix "A" denotes 5% tolerance devices
- Add suffix "CA" after part number to specify bidirectional devices
- For bidirectional types with reverse voltage VR of 10V and below, IR limit is doubled
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

