LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RLC73K2AR887FTD

Manufacturer
MPN
RLC73K2AR887FTD
LCSC Part #
C20486534
Packaging
0805
Customer #
Key Attributes
RES 887mΩ ±1% 0.125W 0805
DatasheetTE Connectivity RLC73K2AR887FTD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Resistance887mΩ
Power(Watts)125mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃