LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RLC73PW2AR34FTD

Manufacturer
MPN
RLC73PW2AR34FTD
LCSC Part #
C20486441
Packaging
0805
Customer #
Key Attributes
RES 340mΩ ±1% 0.25W 0805
DatasheetTE Connectivity RLC73PW2AR34FTD
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)250mW
Resistance340mΩ
TypeThick Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃