TDK MHQ1005P1N4ST000
| Manufacturer | |
| MPN | MHQ1005P1N4ST000 |
| LCSC Part # | C2048250 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.4nH 1A 20mΩ 0402 |
| Datasheet | TDK MHQ1005P1N4ST000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.4nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 12GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 20mΩ | |
| Q @ Frequency | 23@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.4nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 12GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 20mΩ | |
| Q @ Frequency | 23@250MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0625 | $ 0.06 |
| 200+ | $ 0.0242 | $ 4.84 |
| 500+ | $ 0.0234 | $ 11.70 |
| 1,000+ | $ 0.0229 | $ 22.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.4nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 12GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 20mΩ | |
| Q @ Frequency | 23@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.4nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 12GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 20mΩ | |
| Q @ Frequency | 23@250MHz |
Help & FeedbackShow similar products (0) >
C2048250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHQ1005P1N4BTD25 | TDK | 0402 | 0 | $ 0.122 | ||
| MHQ1005P1N4STD25 | TDK | 0402 | 0 | $ 0.1111 | ||
| MHQ1005P1N4BT000 | TDK | 0402 | 0 | $ 0.0666 | ||
| LQG15WZ1N4C02D | muRata | 0402 | 0 | $ 0.054 | ||
| LQG15WZ1N4B02D | muRata | 0402 | 0 | $ 0.0929 | ||
| LQG15WZ1N4S02D | muRata | 0402 | 0 | $ 0.0481 | ||
| LQG15WH1N4C02D | muRata | 0402 | 0 | $ 0.0562 | ||
| LQG15WH1N4B02D | muRata | 0402 | 0 | $ 0.1021 | ||
| LQG15WH1N4S02D | muRata | 0402 | 0 | $ 0.0539 | ||
| MHQ1005P1N4CT000 | TDK | 0402 | 0 | $ 0.1476 |

