muRata LQP02TQ5N6H02D
| Manufacturer | |
| MPN | LQP02TQ5N6H02D |
| LCSC Part # | C2048031 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 5.6nH 230mA 1.3Ω 01005 |
| Datasheet | muRata LQP02TQ5N6H02D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 230mA | |
| Inductance | 5.6nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 7.8GHz | |
| DC Resistance(DCR) | 1.3Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 10@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 230mA | |
| Inductance | 5.6nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Frequency - Self Resonant | 7.8GHz | |
| DC Resistance(DCR) | 1.3Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 10@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0192 | $ 0.02 |
| 200+ | $ 0.0075 | $ 1.50 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 230mA | |
| Inductance | 5.6nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 7.8GHz | |
| DC Resistance(DCR) | 1.3Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 10@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 230mA | |
| Inductance | 5.6nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Frequency - Self Resonant | 7.8GHz | |
| DC Resistance(DCR) | 1.3Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 10@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP02HQ5N6H02L | muRata | 01005 | 29,200 | $ 0.0392 | ||
| LQP02TQ5N6J02D | muRata | 01005 | 0 | $ 0.0192 | ||
| LQP02HQ5N6H02E | muRata | 01005 | 0 | $ 0.0501 | ||
| LQP02HQ5N6J02L | muRata | 01005 | 0 | $ 0.0118 | ||
| LQP02HQ5N6J02E | muRata | 01005 | 0 | $ 0.1042 |

