LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET MPX1D1770L4R7 product image
Images for reference only

KEMET MPX1D1770L4R7

Manufacturer
MPN
MPX1D1770L4R7
LCSC Part #
C2047977
Packaging
SMD,17x17mm
Customer #
Key Attributes
FIXED IND 4.7uH 23.5A 4.1mΩ SMD,17x17mm
DatasheetKEMET MPX1D1770L4R7
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5299$ 2.53
200+$ 0.9802$ 196.04
500+$ 0.9447$ 472.35
1,000+$ 0.9277$ 927.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerKEMET
PackagingSMD,17x17mm
Current Rating23.5A
Inductance4.7uH
Tolerance±20%
Current - Saturation(Isat)33.5A
DC Resistance(DCR)4.1mΩ
Type-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPQ2014-4R7MCeaiyaSMD-3P,22.5x21.8mm22$2.1855 $2.4283
AAPS1770M4R7HCoilankSMD,18x17mm273$ 1.9912
PA4344.472NLTPULSE-195$ 1.9453
APS1770M4R7HCoilankSMD,18x17mm194$ 1.5674
XAL1510-472MEDCoilcraftSMD,15.2x16.2mm179$ 6.7512
YSFP2915S-4R7MYJYCOINSMD,27.9x19.7mm80$ 3.1777
MPXV1D1770L4R7KEMETSMD,17x17mm0$ 3.0484
CTHFW2014F-4R7MCentralSMD,22.5x20.5mm0$ 12.4181
PM4344.472NLTPULSE-0$ 1.8027
PM2247.472NLTPULSE-0$ 2.7111