MCC BZT52B18T-TP
| Manufacturer | |
| MPN | BZT52B18T-TP |
| LCSC Part # | C20477586 |
| Packaging | SOD-523(SC-79) |
| Customer # | |
| Key Attributes | 1 Independent 17.64V~18.36V 18V SOD-523(SC-79) Single Zener Diodes |
| Datasheet | MCC BZT52B18T-TP |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-523(SC-79) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 17.64V~18.36V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 225Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-523(SC-79) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 17.64V~18.36V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 225Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar chip structure
- ESD protection up to 16KV (HBM)
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish / RoHS compliant ("P" suffix denotes RoHS compliance)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0791 | $ 0.08 |
| 10+ | $ 0.0633 | $ 0.63 |
| 30+ | $ 0.0554 | $ 1.66 |
| 100+ | $ 0.0495 | $ 4.95 |
| 500+ | $ 0.0447 | $ 22.35 |
| 1,000+ | $ 0.0424 | $ 42.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-523(SC-79) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 17.64V~18.36V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 225Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-523(SC-79) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 17.64V~18.36V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 225Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar chip structure
- ESD protection up to 16KV (HBM)
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish / RoHS compliant ("P" suffix denotes RoHS compliance)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM5ZB18 | CBI | SOD-523 | 2,950 | $ 0.0162 | ||
| BZX584C18_R1_00001 | PANJIT | SOD-523 | 2,180 | $ 0.037 | ||
| BZX584B18 | JSCJ | SOD-523 | 14,740 | $ 0.0321 | ||
| BZX584C18 | JSMSEMI | SOD-523 | 2,800 | $0.0192 $0.0202 | ||
| MM5Z18 | YFW | SOD-523 | 2,360 | $0.0186 $0.0206 | ||
| SZ18VGD522 | SSGSEMI | SOD-523 | 1,500 | $ 0.0374 | ||
| MM5Z18 | YTL | SOD-523 | 2,900 | $ 0.0141 | ||
| LM5Z18VT1G | LRC | SOD-523 | 2,460 | $ 0.0294 | ||
| BZX585B18 RSG | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0855 | ||
| BZX584B18HE3-TP | MCC | SOD-523 | 0 | $ 0.0343 | ||
| BZX584B18V | YANGJIE | SOD-523(SC-79) | 0 | $ 0.035 | ||
| BZT585B18T-7 | DIODES | SOD-523 | 0 | $ 0.1142 | ||
| BZT585B18TQ-7 | DIODES | SOD-523 | 0 | $ 0.1533 | ||
| BZX584C18-AU_R1_000A1 | PANJIT | SOD-523 | 0 | $ 0.0211 | ||
| BZT52C18T-TP | MCC | SOD-523 | 0 | $ 0.0291 | ||
| MM5Z18 | CBI | SOD-523 | 0 | $ 0.0205 | ||
| MM5Z18 | Shikues | SOD-523 | 0 | $0.0108 $0.0113 | ||
| BZT52C18K | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0805 | ||
| BZT52C18K RKG | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0466 |

