LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RLC73PD2BR392FTD

Manufacturer
MPN
RLC73PD2BR392FTD
LCSC Part #
C20475208
Packaging
1206
Customer #
Key Attributes
RES 392mΩ ±1% 1W 1206
DatasheetTE Connectivity RLC73PD2BR392FTD
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Resistance392mΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃