LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RLC73K2BR154FTD

Manufacturer
MPN
RLC73K2BR154FTD
LCSC Part #
C20474764
Packaging
1206
Customer #
Key Attributes
RES 154mΩ ±1% 0.25W 1206
DatasheetTE Connectivity RLC73K2BR154FTD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)250mW
Resistance154mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃