KEMET MPX1D0530L4R7
| Manufacturer | |
| MPN | MPX1D0530L4R7 |
| LCSC Part # | C2047173 |
| Packaging | SMD,5.3x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 3A 54.1mΩ SMD,5.3x5mm |
| Datasheet | KEMET MPX1D0530L4R7 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,5.3x5mm | |
| Current Rating | 3A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 54.1mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,5.3x5mm | |
| Current Rating | 3A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 54.1mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5773 | $ 0.58 |
| 200+ | $ 0.2239 | $ 44.78 |
| 500+ | $ 0.2161 | $ 108.05 |
| 1,000+ | $ 0.2115 | $ 211.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,5.3x5mm | |
| Current Rating | 3A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 54.1mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,5.3x5mm | |
| Current Rating | 3A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 54.1mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VLS5045EX-4R7M-H | TDK | SMD,5.3x5mm | 1,431 | $ 0.292 | ||
| MAPM0530F-4R7M-LF | microgate | SMD,5.9x5.2mm | 315 | $ 0.1573 | ||
| SNR.6045.TYD4R7MT00 | SOREDE | SMD,6x6mm | 220 | $0.0471 $0.0596 | ||
| NRSE6045-4R7N | KOHERelec | SMD,6x6mm | 100 | $ 0.2167 | ||
| CMLO0520H4R7MTT | Cybermax | SMD,5.4x5.2mm | 1,375 | $ 0.1723 | ||
| MPX1D0520L4R7 | KEMET | SMD,5.3x5mm | 0 | $ 0.5997 | ||
| CTSPMA5020F-4R7M | Central | - | 0 | $ 1.9101 | ||
| SDR0906-4R7ML | BOURNS | SMD-8P,10.5x11mm | 0 | $ 0.4065 | ||
| AMDLA4020S-4R7MT | ABRACON | SMD,4x4.4mm | 0 | $ 0.6484 | ||
| CR6045A-4R7M | Ceaiya | SMD,6x6mm | 0 | $ 0.0673 |

