MDE Semiconductor Inc RT100KP75CA
| Manufacturer | |
| MPN | RT100KP75CA |
| LCSC Part # | C20471622 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 147V 680A 100kW 83.8V Bidirectional 75V P600 TVS Diodes RoHS |
| Datasheet | MDE Semiconductor Inc RT100KP75CA |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Packaging | P600 | |
| Clamping Voltage | 147V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 680A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 83.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Packaging | P600 | |
| Clamping Voltage | 147V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 680A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 83.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
- Glass passivated junction
- 100000W Peak Pulse Power capability on 6.4/6.9 μs waveform
- Excellent clamping capability
- Repetition rate (duty cycle): 0.05%
- Low incremental surge resistance
- Fast response time: typically less than 1.0 ps from 0 volts to BV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.3689 | $ 61.37 |
| 200+ | $ 24.4863 | $ 4897.26 |
| 400+ | $ 23.6693 | $ 9467.72 |
| 1,000+ | $ 23.2648 | $ 23264.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Packaging | P600 | |
| Clamping Voltage | 147V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 680A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 83.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Packaging | P600 | |
| Clamping Voltage | 147V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 680A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 83.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
- Glass passivated junction
- 100000W Peak Pulse Power capability on 6.4/6.9 μs waveform
- Excellent clamping capability
- Repetition rate (duty cycle): 0.05%
- Low incremental surge resistance
- Fast response time: typically less than 1.0 ps from 0 volts to BV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MRT100KP72CA | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| RT100KP72CA | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| MART100KP72CA | MDE Semiconductor Inc | P600 | 0 | $ 77.7331 | ||
| RT100KP78CA | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| MRT100KP71CA | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| MART100KP71CA | MDE Semiconductor Inc | P600 | 0 | $ 77.7331 | ||
| RT100KP71CA | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| RT100KP70CA | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 |

