LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET MPLC1040L1R5 product image
Images for reference only

KEMET MPLC1040L1R5

Manufacturer
MPN
MPLC1040L1R5
LCSC Part #
C2047144
Packaging
SMD,11.5x10mm
Customer #
Key Attributes
FIXED IND 1.5uH 12.4A 7mΩ SMD,11.5x10mm
DatasheetKEMET MPLC1040L1R5
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.778$ 3.78
200+$ 1.4628$ 292.56
500+$ 1.412$ 706.00
1,000+$ 1.3858$ 1385.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerKEMET
PackagingSMD,11.5x10mm
Current Rating12.4A
Inductance1.5uH
Tolerance±20%
DC Resistance(DCR)7mΩ
Current - Saturation(Isat)12.7A
Type-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FAUL1030-1R5MTcjiangSMD,11.5x10mm16$ 0.7712
MA1040A-1R5MEECSMD,11.5x10mm50$ 0.2246
APS1040M1R5ACoilankSMD,11.5x10mm28,350$ 0.2388
AAPS1040M1R5HCoilankSMD,11.5x10mm603$0.4180 $0.4749
APS1040M1R5HCoilankSMD,11.5x10mm190$0.1509 $0.1714
YSPI1030S-1R5MYJYCOINSMD,11.5x10mm0$0.4472 $0.5081
MDE1040-1R5MKOHERelecSMD,11.5x10mm0$0.3158 $0.5262
BMMA001010401R5MV1ChilisinSMD,11.5x10mm0$ 0.3043
FAUL1050-1R5MTcjiangSMD,11.5x10mm0$ 0.7712
BMMA001010401R5MX2ChilisinSMD,11.5x10mm0$ 0.3043