MDE Semiconductor Inc MART100KP156A
| Manufacturer | |
| MPN | MART100KP156A |
| LCSC Part # | C20471188 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 306V 328A 100kW 174.3V Unidirectional 156V P600 TVS Diodes RoHS |
| Datasheet | MDE Semiconductor Inc MART100KP156A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Packaging | P600 | |
| Clamping Voltage | 306V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 328A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 174.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 156V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Packaging | P600 | |
| Clamping Voltage | 306V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 328A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 174.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 156V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
- Glass passivated junction
- 100000W Peak Pulse Power capability on 6.4/6.9µs waveform
- Excellent clamping capability
- Repetition rate (duty cycle): 0.05%
- Low incremental surge resistance
- Fast response time: typically less than 1.0 ps from 0 volts to BV
- High temperature soldering guaranteed: 265°C/10 seconds/.375", (9.5mm) lead length, 5lbs., (2.3kg) tension
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Packaging | P600 | |
| Clamping Voltage | 306V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 328A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 174.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 156V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDE Semiconductor Inc | |
| Packaging | P600 | |
| Clamping Voltage | 306V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 328A | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 174.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 156V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
- Glass passivated junction
- 100000W Peak Pulse Power capability on 6.4/6.9µs waveform
- Excellent clamping capability
- Repetition rate (duty cycle): 0.05%
- Low incremental surge resistance
- Fast response time: typically less than 1.0 ps from 0 volts to BV
- High temperature soldering guaranteed: 265°C/10 seconds/.375", (9.5mm) lead length, 5lbs., (2.3kg) tension
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

