MDE Semiconductor Inc RT100KP39A
| Fabricant | |
| Réf. Fab. | RT100KP39A |
| Réf. LCSC | C20470601 |
| Condit. | P600 |
| Numéro Client | |
| Caract. clés | 77.7V 1.275kA 100kW 43.6V Unidirectional 39V P600 TVS Diodes RoHS |
| Fiche Technique | MDE Semiconductor Inc RT100KP39A |
| Pièces alternatives | 8 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MDE Semiconductor Inc | |
| Condit. | P600 | |
| Clamping Voltage | 77.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.275kA | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 43.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2mA | |
| Reverse Stand-Off Voltage (Vrwm) | 39V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MDE Semiconductor Inc | |
| Condit. | P600 | |
| Clamping Voltage | 77.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.275kA | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 43.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2mA | |
| Reverse Stand-Off Voltage (Vrwm) | 39V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
- Glass passivated junction
- 100000W Peak Pulse Power capability on 6.4/6.9 μs waveform
- Excellent clamping capability
- Repetition rate (duty cycle): 0.05%
- Low incremental surge resistance
- Fast response time: typically less than 1.0 ps from 0 volts to BV
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 61.3689 | $ 61.37 |
| 200+ | $ 24.4863 | $ 4897.26 |
| 400+ | $ 23.6693 | $ 9467.72 |
| 1,000+ | $ 23.2648 | $ 23264.80 |
Boîtier Standard200/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MDE Semiconductor Inc | |
| Condit. | P600 | |
| Clamping Voltage | 77.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.275kA | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 43.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2mA | |
| Reverse Stand-Off Voltage (Vrwm) | 39V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MDE Semiconductor Inc | |
| Condit. | P600 | |
| Clamping Voltage | 77.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.275kA | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 43.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2mA | |
| Reverse Stand-Off Voltage (Vrwm) | 39V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
- Glass passivated junction
- 100000W Peak Pulse Power capability on 6.4/6.9 μs waveform
- Excellent clamping capability
- Repetition rate (duty cycle): 0.05%
- Low incremental surge resistance
- Fast response time: typically less than 1.0 ps from 0 volts to BV
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| MART100KP39A | MDE Semiconductor Inc | P600 | 0 | $ 77.7331 | ||
| MRT100KP39A | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| RT100KP36A | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| MART100KP36A | MDE Semiconductor Inc | P600 | 0 | $ 77.7331 | ||
| MRT100KP36A | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| MRT100KP42A | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| RT100KP42A | MDE Semiconductor Inc | P600 | 0 | $ 61.3689 | ||
| MART100KP42A | MDE Semiconductor Inc | P600 | 0 | $ 77.7331 |

