EATON CH083DNSI
| Manufacturer | |
| MPN | CH083DNSI |
| LCSC Part # | C20466573 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders |
| Datasheet | EATON CH083DNSI |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The CH series modular fuse holders are designed to accommodate a wide variety of fuses from around the world, including North American Class CC, midget RHSF, photovoltaic series, and IEC industrial cylindrical (Class gG and aM), in four physical sizes: 8x32, 10x38, 14x51, and 22x58mm. Products are manufactured per IEC60269-1 or IEC60269-2, compliant with cURus and cULus standards as specified in the part number table.
A resettable three-phase remote fuse monitor, integrable with PLCs or other monitoring and control equipment.
Features
- Multi-pole configuration
- Finger-safe protection
- Lockout/tagout capability for enhanced safety
- Optional blown fuse indication
- 14x51 and 22x58 configurations support optional microswitch for remote blown fuse indication, pre-arcing, and fuse presence detection
- Self-extinguishing UL94V0 polyester material
- Multi-phase connections available for ganging poles
- Accepts UL-recognized (cURus) wire safety labels
- UL Listed (cULus)
- UL Recognized, Standard 4248-1
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 260.7488 | $ 260.75 |
| 200+ | $ 104.0417 | $ 20808.34 |
| 500+ | $ 100.5651 | $ 50282.55 |
| 1,000+ | $ 98.8473 | $ 98847.30 |
Standard Packaging4/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The CH series modular fuse holders are designed to accommodate a wide variety of fuses from around the world, including North American Class CC, midget RHSF, photovoltaic series, and IEC industrial cylindrical (Class gG and aM), in four physical sizes: 8x32, 10x38, 14x51, and 22x58mm. Products are manufactured per IEC60269-1 or IEC60269-2, compliant with cURus and cULus standards as specified in the part number table.
A resettable three-phase remote fuse monitor, integrable with PLCs or other monitoring and control equipment.
Features
- Multi-pole configuration
- Finger-safe protection
- Lockout/tagout capability for enhanced safety
- Optional blown fuse indication
- 14x51 and 22x58 configurations support optional microswitch for remote blown fuse indication, pre-arcing, and fuse presence detection
- Self-extinguishing UL94V0 polyester material
- Multi-phase connections available for ganging poles
- Accepts UL-recognized (cURus) wire safety labels
- UL Listed (cULus)
- UL Recognized, Standard 4248-1
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

