BOURNS SRR4528A-1R8Y
| Manufacturer | |
| MPN | SRR4528A-1R8Y |
| LCSC Part # | C2046578 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 4.2A 14.3mΩ SMD,5x5mm |
| Datasheet | BOURNS SRR4528A-1R8Y |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x5mm | |
| Current Rating | 4.2A | |
| Inductance | 1.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 14.3mΩ | |
| Current - Saturation(Isat) | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x5mm | |
| Current Rating | 4.2A |
| Type | Description | |
|---|---|---|
| Inductance | 1.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 14.3mΩ | |
| Current - Saturation(Isat) | 2.5A |
Help & FeedbackShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4864 | $ 0.49 |
| 10+ | $ 0.4759 | $ 4.76 |
| 30+ | $ 0.4683 | $ 14.05 |
| 100+ | $ 0.4608 | $ 46.08 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x5mm | |
| Current Rating | 4.2A | |
| Inductance | 1.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 14.3mΩ | |
| Current - Saturation(Isat) | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x5mm | |
| Current Rating | 4.2A |
| Type | Description | |
|---|---|---|
| Inductance | 1.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 14.3mΩ | |
| Current - Saturation(Isat) | 2.5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SFE5040B-1R8N-F-HF | DDY | SMD,5x5mm | 10 | $ 0.0655 | ||
| ANR5040T1R8N | APV | SMD,5x5mm | 1,410 | $0.0533 $0.0561 | ||
| FNR5040S1R8MT | cjiang | SMD,5x5mm | 1,370 | $ 0.0933 | ||
| 1255AY-1R8N=P3 | muRata | SMD,6x6mm | 9 | $ 0.6794 | ||
| SQH6045S-1R8N-LF | Coilmaster | SMD,6.2x6.2mm | 950 | $ 0.3546 | ||
| BPCI000707461R8T00 | Chilisin | SMD,7.3x7.3mm | 0 | $ 0.2477 | ||
| WLPN606045N1R8LE | Walsin | SMD,6x5.9mm | 0 | $ 0.301 | ||
| BPCI000707461R8TA0 | Chilisin | SMD,7.3x7.3mm | 0 | $ 0.2477 | ||
| APCI000707461R8T80 | Chilisin | SMD,7.3x7.3mm | 0 | $ 0.278 | ||
| ASPI-6045T-1R8N-T | ABRACON | SMD,6x6mm | 0 | $ 0.1951 |

