muRata LQM2MPNR24MEHL
| Manufacturer | |
| MPN | LQM2MPNR24MEHL |
| LCSC Part # | C2046290 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 240nH 3.3A 35mΩ 0806 |
| Datasheet | muRata LQM2MPNR24MEHL |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 3.3A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 130MHz | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 4.5A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 3.3A | |
| Inductance | 240nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 130MHz | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 4.5A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1767 | $ 0.18 |
| 200+ | $ 0.0684 | $ 13.68 |
| 500+ | $ 0.066 | $ 33.00 |
| 1,000+ | $ 0.0648 | $ 64.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 3.3A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 130MHz | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 4.5A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 3.3A | |
| Inductance | 240nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 130MHz | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 4.5A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DFE201612PD-R24M=P2 | muRata | 0806 | 2,755 | $ 0.2216 | ||
| TFM201610ALMAR24MTAA | TDK | 0806 | 3,000 | $ 0.3637 | ||
| LQM2MPNR24MGHL | muRata | 0806 | 0 | $ 0.2189 | ||
| CTMLP080604BF-R24M | Central | 0806 | 0 | $ 0.7259 | ||
| CTMLP080604BF-R24N | Central | 0806 | 0 | $ 0.7259 |

