SILICON LABS EFR32BG27C140F768IM32-BR
| Manufacturer | |
| MPN | EFR32BG27C140F768IM32-BR |
| LCSC Part # | C20461615 |
| Packaging | 32-QFN (4x4) |
| Customer # | |
| Key Attributes | -106.9dBm 2Mbps Bluetooth 2.4GHz 1.8V~3.8V 32-QFN (4x4) RF Transceiver ICs |
| Datasheet | SILICON LABS EFR32BG27C140F768IM32-BR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | 32-QFN (4x4) | |
| Sensitivity | -106.9dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | - | |
| Applications | Bluetooth | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 3.6mA | |
| Output Power | 8dBm | |
| Interface Type | ADC;GPIO;I2C;PDM;UART;USART | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Current Of Transmitting | 4.1mA | |
| Type | - | |
| Features | Input sync word detection function;Supports RSSI function;Supports FEC function;DMA function;Supports software reset |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | 32-QFN (4x4) | |
| Sensitivity | -106.9dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | - | |
| Applications | Bluetooth | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 3.6mA | |
| Output Power | 8dBm | |
| Interface Type | ADC;GPIO;I2C;PDM;UART;USART | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Current Of Transmitting | 4.1mA | |
| Type | - | |
| Features | Input sync word detection function;Supports RSSI function;Supports FEC function;DMA function;Supports software reset |
Introduction
The EFR32BG27 Wireless Gecko family of SoCs is part of the Wireless Gecko portfolio. EFR32BG27 Wireless Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5.x networking for IoT devices. The single-die solution combines a 76.8 MHz Cortex-M33 with a high performance 2.4 GHz radio to provide an industry-leading, energy efficient wireless, SoC for IoT connected applications. The devices are available with boost or buck DC-DC capabilities, enabling direct power from a wide variety of batteries.
Features
- 32-bit ARM Cortex-M33 core with 76.8 MHz maximum operating frequency
- 768 kB of flash and 64 KB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with up to 8 dBm (2.4 GHz) TX power
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- Pin compatibility / feature superset with EFR32xG22 in QFN
- DC-DC supporting buck (1.8 - 3.8 V) or boost (0.8 - 1.7 V) operation
- Available in WLCSP and QFN packaging
- Low Power Wireless System-on-Chip
- High Performance 32-bit 76.8 MHz ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing
- 2.4 GHz radio operation
- -106.9 dBm sensitivity @ 125 kbps GFSK
- -99.2 dBm sensitivity @ 1 Mbit/s GFSK
- -96.3 dBm sensitivity @ 2 Mbit/s GFSK
- TX power up to 8 dBm
- 3.6 mA RX current (1 Mbps GFSK)
- 4.1 mA TX current @ 0 dBm output power
- 9.2 mA TX current @ 6 dBm output power
- 11.3 mA TX current @ 8 dBm output power
- 29 μA/MHz in Active Mode (EM0) at 76.8 MHz
- 1.6 μA EM2 DeepSleep current [64 KB] RAM retention and RTC running from LFXO
- 0.18 μA EM4 current
- 2 (G)FSK with fully configurable shaping
- OQPSK DSSS
- (G)MSK
- Bluetooth Low Energy (Bluetooth 5.x)
- Proprietary
- Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, and ECDH
- DPA Countermeasures
- Key Management with PUF
- True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
- ARM TrustZone
- Secure Debug with lock/unlock
- External Tamper Detect
- Analog to Digital Converter (ADC) 12-bit @ 1 Msps 16-bit @ (α) 76.9 ksps
- Analog Comparator (ACMP)
- Up to 26 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2×32-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 3×16-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 32-bit Real Time Counter
- 24-bit Low Energy Timer for waveform generation
- 1× Watchdog Timer
- 2× Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (1SO 7816)/IrDA/I²S)
- 1× Enhanced Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI)
- 2×I²C interface with SMBus support
- Digital microphone interface (PDM)
- Precision Low-Frequency RC Oscillator to replace 32 kHz sleep crystal
- RFSENSE with selective OOK mode
- Die temperature sensor with +/-1.5 degree C accuracy after single-point calibration
- Coulomb counter integrated into DC-DC
- 1.8 V to 3.8 V single power supply for devices with Buck DC-DC
- 0.8 V to 1.7 V single power supply for devices with Boost DC-DC
- -40 °C to 125 °C
Applications
- Portable Medical
- Home End Devices
- Fleet/Asset Monitoring
- Industrial Automation
- Access Control
- Bluetooth Mesh
- Sports, Fitness, and Wellness devices
- Power Tools
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | 32-QFN (4x4) | |
| Sensitivity | -106.9dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | - | |
| Applications | Bluetooth | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 3.6mA | |
| Output Power | 8dBm | |
| Interface Type | ADC;GPIO;I2C;PDM;UART;USART | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Current Of Transmitting | 4.1mA | |
| Type | - | |
| Features | Input sync word detection function;Supports RSSI function;Supports FEC function;DMA function;Supports software reset |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | 32-QFN (4x4) | |
| Sensitivity | -106.9dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | - | |
| Applications | Bluetooth | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 3.6mA | |
| Output Power | 8dBm | |
| Interface Type | ADC;GPIO;I2C;PDM;UART;USART | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Current Of Transmitting | 4.1mA | |
| Type | - | |
| Features | Input sync word detection function;Supports RSSI function;Supports FEC function;DMA function;Supports software reset |
Introduction
The EFR32BG27 Wireless Gecko family of SoCs is part of the Wireless Gecko portfolio. EFR32BG27 Wireless Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5.x networking for IoT devices. The single-die solution combines a 76.8 MHz Cortex-M33 with a high performance 2.4 GHz radio to provide an industry-leading, energy efficient wireless, SoC for IoT connected applications. The devices are available with boost or buck DC-DC capabilities, enabling direct power from a wide variety of batteries.
Features
- 32-bit ARM Cortex-M33 core with 76.8 MHz maximum operating frequency
- 768 kB of flash and 64 KB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with up to 8 dBm (2.4 GHz) TX power
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- Pin compatibility / feature superset with EFR32xG22 in QFN
- DC-DC supporting buck (1.8 - 3.8 V) or boost (0.8 - 1.7 V) operation
- Available in WLCSP and QFN packaging
- Low Power Wireless System-on-Chip
- High Performance 32-bit 76.8 MHz ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing
- 2.4 GHz radio operation
- -106.9 dBm sensitivity @ 125 kbps GFSK
- -99.2 dBm sensitivity @ 1 Mbit/s GFSK
- -96.3 dBm sensitivity @ 2 Mbit/s GFSK
- TX power up to 8 dBm
- 3.6 mA RX current (1 Mbps GFSK)
- 4.1 mA TX current @ 0 dBm output power
- 9.2 mA TX current @ 6 dBm output power
- 11.3 mA TX current @ 8 dBm output power
- 29 μA/MHz in Active Mode (EM0) at 76.8 MHz
- 1.6 μA EM2 DeepSleep current [64 KB] RAM retention and RTC running from LFXO
- 0.18 μA EM4 current
- 2 (G)FSK with fully configurable shaping
- OQPSK DSSS
- (G)MSK
- Bluetooth Low Energy (Bluetooth 5.x)
- Proprietary
- Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, and ECDH
- DPA Countermeasures
- Key Management with PUF
- True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
- ARM TrustZone
- Secure Debug with lock/unlock
- External Tamper Detect
- Analog to Digital Converter (ADC) 12-bit @ 1 Msps 16-bit @ (α) 76.9 ksps
- Analog Comparator (ACMP)
- Up to 26 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2×32-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 3×16-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 32-bit Real Time Counter
- 24-bit Low Energy Timer for waveform generation
- 1× Watchdog Timer
- 2× Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (1SO 7816)/IrDA/I²S)
- 1× Enhanced Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI)
- 2×I²C interface with SMBus support
- Digital microphone interface (PDM)
- Precision Low-Frequency RC Oscillator to replace 32 kHz sleep crystal
- RFSENSE with selective OOK mode
- Die temperature sensor with +/-1.5 degree C accuracy after single-point calibration
- Coulomb counter integrated into DC-DC
- 1.8 V to 3.8 V single power supply for devices with Buck DC-DC
- 0.8 V to 1.7 V single power supply for devices with Boost DC-DC
- -40 °C to 125 °C
Applications
- Portable Medical
- Home End Devices
- Fleet/Asset Monitoring
- Industrial Automation
- Access Control
- Bluetooth Mesh
- Sports, Fitness, and Wellness devices
- Power Tools
C20461615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

