WIMA FKS2F024701K00MF00
| Manufacturer | |
| MPN | FKS2F024701K00MF00 |
| LCSC Part # | C20458942 |
| Packaging | - |
| Customer # | |
| Key Attributes | 47nF 250V -55℃~+105℃ ±20% Film Capacitors RoHS |
| Datasheet | WIMA FKS2F024701K00MF00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 47nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9144 | $ 0.91 |
| 200+ | $ 0.3661 | $ 73.22 |
| 500+ | $ 0.3539 | $ 176.95 |
| 950+ | $ 0.3479 | $ 330.51 |
Standard Packaging950/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 47nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

