Samsung Electro-Mechanics CIH05T5N1SNC
| Manufacturer | |
| MPN | CIH05T5N1SNC |
| LCSC Part # | C20455726 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 5.1nH 300mA 270mΩ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | - | |
| Current Rating | 300mA | |
| Inductance | 5.1nH | |
| DC Resistance(DCR) | 270mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | - | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Inductance | 5.1nH | |
| DC Resistance(DCR) | 270mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2661 | $ 0.27 |
| 200+ | $ 0.1062 | $ 21.24 |
| 500+ | $ 0.1026 | $ 51.30 |
| 1,000+ | $ 0.1009 | $ 100.90 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | - | |
| Current Rating | 300mA | |
| Inductance | 5.1nH | |
| DC Resistance(DCR) | 270mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | - | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Inductance | 5.1nH | |
| DC Resistance(DCR) | 270mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

